Part Details for 415-0537-018 by Bel Fuse
Overview of 415-0537-018 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0537-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
415-0537-018
|
Avnet Americas | RF / Coaxial Cable Assembly, 1.85mm Plug to 1.85mm Plug, 18 ", 457.2 mm - Bag (Alt: 415-0537-018) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$242.4200 / $326.2750 | Buy Now |
DISTI #
72AK1160
|
Avnet Americas | RF / Coaxial Cable Assembly, 1.85mm Plug to 1.85mm Plug, 18 ", 457.2 mm - Bulk (Alt: 72AK1160) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$521.9900 / $562.0400 | Buy Now |