Part Details for 415-0931 by C&K
Overview of 415-0931 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-415-0931
|
Sensible Micro Corporation | Ind 68 Uh 3A Ferrite RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2011+ Container: Bulk | 10 |
|
RFQ |
Part Details for 415-0931
415-0931 CAD Models
415-0931 Part Data Attributes
|
415-0931
C&K
Buy Now
Datasheet
|
Compare Parts:
415-0931
C&K
1 ELEMENT, 68uH, GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Rated Current-Max | 3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | SOLID LEAD |