Part Details for 4150050-1 by TE Connectivity
Overview of 4150050-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
341-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, open, L-series, 5.55mm, Header | |
341-5005-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, open, L-series, 3.55mm, Header | |
341-5005-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, open, L-series, 4.55mm, Header |
Price & Stock for 4150050-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-4150050-1-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-E-080F130F Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,924.2300 | Buy Now |
DISTI #
4150050-1
|
Avnet Americas | Atlantic Style Mechanical Feed OCEAN-2.0 Applicator for Stroke Form Terminals - Bulk (Alt: 4150050-1) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$2,431.7700 | Buy Now |
DISTI #
AMP4150050-1
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-E-080F130 | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-E-080F130F RoHS: Compliant | 0 |
|
$2,550.8300 / $2,731.5700 | Buy Now |
DISTI #
AMP4150050-1
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-E-080F130 | 0 |
|
$2,932.4265 / $2,976.1940 | Buy Now |
DISTI #
000000000006142083
|
Sager | TE Connectivity OCEAN-2.0-APPLICATOR-E-080F130F | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN-2.0-APPLICATOR-E-080F130F RoHS: Compliant | 0 |
|
$2,550.8300 / $2,731.5700 | Buy Now |
Part Details for 4150050-1
4150050-1 CAD Models
4150050-1 Part Data Attributes
|
4150050-1
TE Connectivity
Buy Now
|
Compare Parts:
4150050-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |