Part Details for 4150109-2 by TE Connectivity
Overview of 4150109-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 4150109-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-4150109-2-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-E-100F140F Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,491.2400 | Buy Now |
DISTI #
4150109-2
|
Avnet Americas | Pneumatic Ocean Side Feed Applicator for F Wire Form 2.54mm Width Crimp Terminals - Bulk (Alt: 4150109-2) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,913.4790 / $3,506.0510 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$3,011.0400 | Buy Now |
DISTI #
AMP4150109-2
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-E-100F140 | Americas - 0 in Stock |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-E-100F140F RoHS: Compliant | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
DISTI #
AMP4150109-2
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-E-100F140 | 0 |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Master Electronics | OCEAN-2.0-APPLICATOR-E-100F140F RoHS: Compliant | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
Part Details for 4150109-2
4150109-2 CAD Models
4150109-2 Part Data Attributes
|
4150109-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4150109-2
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |