Part Details for 4150500 by Lapp Group
Overview of 4150500 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4150500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS-SC2.2-2.50GRYL
|
TME | Wire, ÖLFLEX® WIRE MS 2.2, stranded, Cu, 2.5mm2, PVC, green-yellow Min Qty: 1 | 361 |
|
$0.7500 / $1.5100 | Buy Now |
Part Details for 4150500
4150500 CAD Models
4150500 Part Data Attributes
|
4150500
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4150500
Lapp Group
Wire And Cable, 1 Conductor(s), 1000V, Power And Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | INTERNAL WIRING OF DEVICES AND IN CONTROL CABINETS | |
Approvals | CE; CSA; EAC; HAR; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
Diameter | 4 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Wire and Cable Name | POWER AND CONTROL CABLE |