Part Details for 4151002-2 by TE Connectivity
Overview of 4151002-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 4151002-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-4151002-2-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-S-084F134O Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,585.1300 | Buy Now |
DISTI #
4151002-2
|
Avnet Americas | Pneumatic Ocean Side Feed Applicator for F Wire Form 2.13mm Width Crimp Terminals - Bulk (Alt: 4151002-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$3,011.0400 | Buy Now |
DISTI #
AMP4151002-2
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-S-084F134 | Americas - 0 in Stock |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-S-084F134O RoHS: Compliant | 0 |
|
$3,158.4600 / $3,382.2500 | Buy Now |
DISTI #
AMP4151002-2
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-S-084F134 | 0 |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Master Electronics | OCEAN-2.0-APPLICATOR-S-084F134O RoHS: Compliant | 0 |
|
$3,158.4600 / $3,382.2500 | Buy Now |
Part Details for 4151002-2
4151002-2 CAD Models
4151002-2 Part Data Attributes
|
4151002-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4151002-2
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |