Part Details for 4151041-1 by TE Connectivity
Overview of 4151041-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 4151041-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-4151041-1-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-S-140O210O Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,585.1300 | Buy Now |
DISTI #
4151041-1
|
Avnet Americas | OCEAN 2.0 Mechanical Side Feed Applicator Fine Crimp Height Adjusted 10AWG - Bulk (Alt: 4151041-1) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$3,011.0400 | Buy Now |
DISTI #
AMP4151041-1
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-S-140O210 | Americas - 0 in Stock |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-S-140O210O RoHS: Compliant | 0 |
|
$3,158.4600 / $3,382.2500 | Buy Now |
DISTI #
AMP4151041-1
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-S-140O210 | 0 |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Master Electronics | OCEAN-2.0-APPLICATOR-S-140O210O RoHS: Compliant | 0 |
|
$3,158.4600 / $3,382.2500 | Buy Now |
Part Details for 4151041-1
4151041-1 CAD Models
4151041-1 Part Data Attributes
|
4151041-1
TE Connectivity
Buy Now
|
Compare Parts:
4151041-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |