Part Details for 415420-1 by TE Connectivity
Overview of 415420-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415420-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4815
|
Newark | Jack. Pcb. Sma |Amp Te Connectivity 415420-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9935 |
|
$1.9300 / $2.9400 | Buy Now |
DISTI #
2266-415420-1-ND
|
DigiKey | JACK. PCB. SMA Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9935 In Stock |
|
$1.2000 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Conn SMA F Solder ST Thru-Hole Gold RoHS: Compliant |
15036 In Stock |
|
$2.0000 / $3.6300 | Buy Now |
DISTI #
16329781
|
Verical | Conn SMA Solder ST Thru-Hole F Gold RoHS: Not Compliant Min Qty: 47 Package Multiple: 1 | Americas - 9935 |
|
$1.1300 / $1.3300 | Buy Now |
DISTI #
51521751
|
Verical | Conn SMA Solder ST Thru-Hole F Gold RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1311 | Americas - 5100 |
|
$2.6000 / $4.7190 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 11487 |
|
$4.4772 / $10.9200 | Buy Now |
|
Bristol Electronics | 354 |
|
RFQ | ||
|
Quest Components | 9189 |
|
$5.1188 / $14.6250 | Buy Now | |
|
Quest Components | 203 |
|
$1.3054 / $3.7296 | Buy Now | |
|
Quest Components | 80 |
|
$1.7094 / $3.1080 | Buy Now |