-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3094
|
Newark | Cont Pin Rohs Compliant: Yes |Deutsch Te Connectivity 4160-203-1631L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5791 |
|
$0.4140 | Buy Now |
DISTI #
4160-203-1631L
|
Avnet Americas | PIN Contact Size 16 Crimp Straight Cable Mount - Bulk (Alt: 4160-203-1631L) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 7 Weeks, 6 Days Container: Bulk | 26 Factory Stock |
|
$0.6267 / $0.6863 | Buy Now |
DISTI #
07AH3094
|
Avnet Americas | PIN Contact Size 16 Crimp Straight Cable Mount - Bulk (Alt: 07AH3094) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 5791 Partner Stock |
|
$0.7680 | Buy Now |
DISTI #
571-4160-203-1631L
|
Mouser Electronics | Circular MIL Spec Contacts CONT PIN RoHS: Compliant | 0 |
|
$0.6780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.6380 | Buy Now |
DISTI #
DCH4160-203-1631L
|
Heilind Electronics | 4160-203-1631L M39029/31-228 | Americas - 0 in Stock |
|
$0.7785 / $0.9947 | Buy Now |
|
Onlinecomponents.com | Pin Contact 16-20 AWG Size 16 Crimp Gold RoHS: Compliant | 0 |
|
$0.6610 / $0.9790 | Buy Now |
DISTI #
60192205
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount Min Qty: 121 Package Multiple: 1 | Americas - 5791 |
|
$0.5714 / $0.6760 | Buy Now |
DISTI #
DCH4160-203-1631L
|
Interstate Connecting Components | 4160-203-1631L M39029/31-228 | 0 |
|
$0.7785 / $0.9947 | Buy Now |
DISTI #
4160-203-1631L
|
Avnet Abacus | (Alt: 4160-203-1631L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4160-203-1631L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4160-203-1631L
TE Connectivity
CONT PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |