Part Details for 4160344 by Lapp Group
Overview of 4160344 by Lapp Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4160344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-4160344-10-ND
|
DigiKey | HOOK-UP WIRE 18AWG WHBU 1=10 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.6504 / $96.4500 | Buy Now |
DISTI #
2320-4160344-5-ND
|
DigiKey | HOOK-UP WIRE 18AWG WHBU 1=5 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0157 / $87.5200 | Buy Now |
DISTI #
2320-4160344-100-ND
|
DigiKey | HOOK-UP WIRE 18AWG WHBU 1=100 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.2266 / $234.5600 | Buy Now |
DISTI #
2320-4160344-DS-ND
|
DigiKey | HOOK-UP WIRE 18AWG WHBU FEET Min Qty: 1 Lead time: 11 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$2.3823 / $3.2900 | Buy Now |
DISTI #
2320-4160344-50-ND
|
DigiKey | HOOK-UP WIRE 18AWG WHBU 1=50 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.0286 / $162.1900 | Buy Now |
DISTI #
2320-4160344-25-ND
|
DigiKey | HOOK-UP WIRE 18AWG WHBU 1=25 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.4288 / $120.9700 | Buy Now |
DISTI #
MS-SC2.1-1.00WHBL
|
TME | Wire, ÖLFLEX® WIRE MS 2.1, stranded, Cu, 1mm2, PVC, white-blue Min Qty: 1 | 314 |
|
$0.3990 / $0.6910 | Buy Now |
Part Details for 4160344
4160344 CAD Models
4160344 Part Data Attributes
|
4160344
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4160344
Lapp Group
Wire And Cable, 18AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OIL RESISTANT, FLAME RESISTANT | |
Application | CABLING | |
Approvals | CE; CSA; HAR; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
Diameter | 3.1 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |