Part Details for 4160501 by Lapp Group
Overview of 4160501 by Lapp Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4160501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-4160501-DS-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK FEET Min Qty: 1 Lead time: 11 Weeks Container: Digi-Spool®, Continuous Spool |
1479 In Stock |
|
$0.7136 / $0.9900 | Buy Now |
DISTI #
2320-4160501-10-ND
|
DigiKey | HOOK-UP WIRE 14AWG BK 1=10 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$62.8014 / $87.0700 | Buy Now |
DISTI #
2320-4160501-50-ND
|
DigiKey | HOOK-UP WIRE 14AWG BK 1=50 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.1781 / $106.7700 | Buy Now |
DISTI #
2320-4160501-100-ND
|
DigiKey | HOOK-UP WIRE 14AWG BK 1=100 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.1472 / $122.7000 | Buy Now |
DISTI #
2320-4160501-5-ND
|
DigiKey | HOOK-UP WIRE 14AWG BK 1=5 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.9886 / $84.5500 | Buy Now |
DISTI #
2320-4160501-25-ND
|
DigiKey | HOOK-UP WIRE 14AWG BK 1=25 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.0809 / $92.3700 | Buy Now |
DISTI #
MS-SC2.1-2.50-BK
|
TME | Wire, ÖLFLEX® WIRE MS 2.1, stranded, Cu, 2.5mm2, PVC, black, 100m Min Qty: 1 | 725 |
|
$0.6500 / $1.3000 | Buy Now |
Part Details for 4160501
4160501 CAD Models
4160501 Part Data Attributes
|
4160501
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4160501
Lapp Group
Wire And Cable, 14AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OIL RESISTANT, FLAME RESISTANT | |
Application | CABLING | |
Approvals | CE; CSA; HAR; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
Diameter | 4 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |