Part Details for 4160601 by Lapp Group
Overview of 4160601 by Lapp Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4160601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-4160601-DS-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK 1=1FT Min Qty: 1 Lead time: 11 Weeks Container: Digi-Spool®, Continuous Spool |
2783 In Stock |
|
$1.0191 / $1.4200 | Buy Now |
DISTI #
2320-4160601-100-ND
|
DigiKey | HOOK-UP WIRE 12AWG BK 1=100 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$72.4900 | Buy Now |
DISTI #
2320-4160601-5-ND
|
DigiKey | HOOK-UP WIRE 12AWG BK 1=5 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$5.1200 | Buy Now |
DISTI #
2320-4160601-25-ND
|
DigiKey | HOOK-UP WIRE 12AWG BK 1=25 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$19.6800 | Buy Now |
DISTI #
2320-4160601-10-ND
|
DigiKey | HOOK-UP WIRE 12AWG BK 1=10 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$8.8400 | Buy Now |
DISTI #
2320-4160601-50-ND
|
DigiKey | HOOK-UP WIRE 12AWG BK 1=50 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$34.7900 | Buy Now |
DISTI #
MS-SC2.1-4.0BK
|
TME | Wire, ÖLFLEX® WIRE MS 2.1, stranded, Cu, 4mm2, PVC, black, 100m Min Qty: 1 | 351 |
|
$1.1000 / $2.1900 | Buy Now |
DISTI #
91F712
|
Bürklin Elektronik | PVC-Stranded wire, high flexible, ÖLFLEX WIRE MS 2.1, 4.0 mm², AWG 12, black, outer Ø 4.6 mm Min Qty: 100 | 200 |
|
$1.3833 | Buy Now |
Part Details for 4160601
4160601 CAD Models
4160601 Part Data Attributes
|
4160601
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4160601
Lapp Group
Wire And Cable, 12AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OIL RESISTANT, FLAME RESISTANT | |
Application | CABLING | |
Approvals | CE; CSA; HAR; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 4 mm2 | |
Diameter | 4.6 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |