Part Details for 4160602 by LAPP US
Overview of 4160602 by LAPP US
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4160602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3310
|
Newark | Hook Up Wire, Tinned Copper, Blue, 328Ft, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:12Awg, Conductor Area Csa:4Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Operating Temperature Max:70°C, Voltage Rating:750Vrohs Compliant: Yes |Lapp Usa 4160602 Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$201.9200 / $245.0000 | Buy Now |
DISTI #
61AC3713
|
Newark | Cable Wire, 12Awg, Blue, 100Ft, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:12Awg, Conductor Area Csa:4Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, No. Of Max Strands X Strand Size:-, Voltage Rating:750V Rohs Compliant: Yes |Lapp Usa 4160602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now |