There are no models available for this part yet.
Overview of 4160700 by Lapp Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4160700 by Lapp Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2320-4160700-DS-ND
|
DigiKey | HOOK-UP STRND 10AWG GRN/YW FEET Min Qty: 1 Lead time: 11 Weeks Container: Digi-Spool®, Continuous Spool |
3852 In Stock |
|
$1.0068 / $1.3900 | Buy Now | |
DISTI #
2320-4160700-25-ND
|
DigiKey | HOOK-UP WIRE 10AWG GNYE 1=25 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$23.1400 | Buy Now | |
DISTI #
2320-4160700-10-ND
|
DigiKey | HOOK-UP WIRE 10AWG GNYE 1=10 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$10.3400 | Buy Now | |
DISTI #
2320-4160700-50-ND
|
DigiKey | HOOK-UP WIRE 10AWG GNYE 1=50 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$41.3600 | Buy Now | |
DISTI #
2320-4160700-5-ND
|
DigiKey | HOOK-UP WIRE 10AWG GNYE 1=5 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$6.0700 | Buy Now | |
DISTI #
2320-4160700-100-ND
|
DigiKey | HOOK-UP WIRE 10AWG GNYE 1=100 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$84.6100 | Buy Now | |
DISTI #
MS-SC2.1-6.0-GRYL
|
TME | Wire, ÖLFLEX® WIRE MS 2.1, stranded, Cu, 6mm2, PVC, green-yellow Min Qty: 1 | 895 |
|
$1.4400 / $2.9000 | Buy Now |
CAD Models for 4160700 by Lapp Group
Part Data Attributes for 4160700 by Lapp Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LAPP GROUP PVT LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
OIL RESISTANT, FLAME RESISTANT
|
Application
|
CABLING
|
Approvals
|
CE; CSA; HAR; UL
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
6 mm2
|
Diameter
|
5.1 mm
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Wire Gauge
|
10 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|