Part Details for 4160701 by Lapp Group
Overview of 4160701 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4160701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS-SC2.1-6.0BK
|
TME | Wire, ÖLFLEX® WIRE MS 2.1, stranded, Cu, 6mm2, PVC, black, 100m Min Qty: 1 | 38 |
|
$1.5200 / $3.0400 | Buy Now |
DISTI #
91F724
|
Bürklin Elektronik | PVC-Stranded wire, high flexible, ÖLFLEX WIRE MS 2.1, 6.0 mm², AWG 10, black, outer Ø 5.1 mm Min Qty: 100 | 100 |
|
$2.0275 | Buy Now |
Part Details for 4160701
4160701 CAD Models
4160701 Part Data Attributes:
|
4160701
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4160701
Lapp Group
Wire And Cable, 10AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OIL RESISTANT, FLAME RESISTANT | |
Application | CABLING | |
Approvals | CE; CSA; HAR; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 6 mm2 | |
Diameter | 5.1 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 10 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |