Part Details for 4160803 by Lapp Group
Overview of 4160803 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4160803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70124844
|
RS | Hook-Up Wire, H07V-K 600V (UL CSA), Brown, 8 AWG | Lapp Group 4160803 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 2 Weeks, 0 Days Container: ft. Coil | 0 |
|
$731.0700 / $794.6400 | RFQ |
DISTI #
MS-SC2.1-10BR
|
TME | Wire, ÖLFLEX® WIRE MS 2.1, stranded, Cu, 10mm2, PVC, brown, 100m Min Qty: 1 | 0 |
|
$2.7700 / $5.5500 | RFQ |
Part Details for 4160803
4160803 CAD Models
4160803 Part Data Attributes:
|
4160803
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4160803
Lapp Group
Wire And Cable, 8AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OIL RESISTANT, FLAME RESISTANT | |
Application | CABLING | |
Approvals | CE; CSA; HAR; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 10 mm2 | |
Diameter | 6.8 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |