416131160802
Wurth Elektronik
Description: 1.27mm small compact SMD flat actuator with top tape WS-DISV

Overview of 416131160802 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 416131160802 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 04AJ5821
Newark Dip Switch, 2Pos, Spst, Slide, Smd, No. Of Circuits:2Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Ws-Disv Series, Rohs Compliant: Yes |Wurth Elektronik 416131160802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $5.2600
  • 10 $5.0000
  • 25 $4.8800
  • 50 $4.7400
  • 100 $4.2100
$4.2100 / $5.2600 Buy Now
DISTI # 732-416131160802CT-ND
DigiKey SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1609
In Stock
  • 1 $5.0600
  • 10 $4.8110
  • 50 $4.5580
  • 100 $4.0510
  • 500 $3.7980
  • 2,000 $3.7980
$3.7980 / $5.0600 Buy Now
DISTI # 710-416131160802
Mouser Electronics DIP Switches / SIP Switches WS-DISV DIP 2p SMT 1.27mm Hrztl HP RoHS: Compliant 3640
  • 1 $5.0600
  • 10 $4.8100
  • 50 $4.5600
  • 100 $4.0500
  • 500 $3.8000
  • 2,000 $3.7900
$3.7900 / $5.0600 Buy Now
Chip 1 Exchange INSTOCK 1317
RFQ

CAD Models for 416131160802 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 416131160802 by Wurth Elektronik

416131160802
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
Würth Elektronik
Actuator Color
WHITE
Actuator Material
POLYAMIDE46
Actuator Type
SLIDE
Body Breadth
5.8 mm
Body Color
BROWN
Body Height
2.5 mm
Body Length or Diameter
3.71 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
300VAC V
Electrical Life
1000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Housing Material
POLYPHTHALAMIDE
Insulation Resistance
100000000 Ω
Insulator Material
POLYPHTHALAMIDE
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Positions
2
Number of Switch Sections
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, EMBOSSED,13 INCH
Sealing
TOP TAPE SEALED
Solderability
REFLOW
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Finish
Gold (Au)
Termination Type
SOLDER
Want to compare parts?
  1. 416131160802
    Wurth Elektronik
    1.27mm small compact SMD flat actuator with top tape WS-DISV
    VS

Related Parts for 416131160802

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 416131160802 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 416131160802 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 416131160802 would you like to use for your alert(s)?
  • Please alert me when 416131160802 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 416131160802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 416131160802 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 416131160802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 416131160802.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 416131160802 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: