Datasheets
416131160804 by: Wurth Elektronik

1.27mm small compact SMD flat actuator with top tape WS-DISV

Part Details for 416131160804 by Wurth Elektronik

Overview of 416131160804 by Wurth Elektronik

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for 416131160804

Part # Distributor Description Stock Price Buy
DISTI # 06AC2548
Newark Dip Switch, 4Pos, Spst, Slide, Smd, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Ws-Disv Series, Rohs Compliant: Yes |Wurth Elektronik 416131160804 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1181
  • 1 $5.1300
  • 10 $4.9500
  • 25 $4.8300
  • 50 $4.6900
  • 100 $4.1700
$4.1700 / $5.1300 Buy Now
DISTI # 732-416131160804CT-ND
DigiKey SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5525
In Stock
  • 1 $5.2500
  • 10 $5.0820
  • 50 $4.8140
  • 100 $4.2790
  • 500 $4.0120
  • 2,000 $4.0120
$4.0120 / $5.2500 Buy Now
DISTI # 710-416131160804
Mouser Electronics DIP Switches / SIP Switches WS-DISV DIP 4p SMT 1.27mm Hrztl HP 3778
  • 1 $5.2500
  • 10 $5.0800
  • 50 $4.8100
  • 100 $4.2800
  • 500 $4.0100
$4.0100 / $5.2500 Buy Now
Bristol Electronics   16
RFQ
DISTI # 17G1003
Bürklin Elektronik DIP switche, Off-On, 4 pole, straight, 25 mA/24 VDC, 416131160804 Min Qty: 1 50
  • 1 $5.0618
  • 10 $4.9334
  • 50 $4.7943
  • 100 $4.2592
  • 500 $3.9917
$3.9917 / $5.0618 Buy Now

Part Details for 416131160804

416131160804 Part Data Attributes

416131160804 Wurth Elektronik
Buy Now Datasheet
Compare Parts:
416131160804 Wurth Elektronik 1.27mm small compact SMD flat actuator with top tape WS-DISV
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG
Package Description ROHS AND REACH COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Samacsys Manufacturer Würth Elektronik
Actuator Color WHITE
Actuator Material POLYAMIDE
Actuator Type SLIDE
Body Breadth 5.6 mm
Body Color BLACK
Body Height 2 mm
Body Length or Diameter 6.12 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD
Contact Current(DC)-Max 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 500VAC V
Electrical Life 1000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD
Housing Material POLYPHENYLENE SULPHIDE
Insulation Resistance 100000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Positions 4
Number of Switch Sections 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TAPE AND REEL
Sealing TAPE SEALED
Solderability REFLOW
Surface Mount NO
Switch Action LATCHED
Switch Function 4PST
Switch Type SLIDE DIP SWITCH
Terminal Finish Gold (Au)
Termination Type SOLDER

416131160804 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 416131160804 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 416131160804 by Wurth Elektronik

  • Please alert me when 416131160804 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 416131160804 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 416131160804 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 416131160804 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 416131160804.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 416131160804 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: