-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.27mm small compact SMD flat actuator with top tape WS-DISV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0351
|
Newark | Dip Switch, 0.025A, 24Vdc, 5 Pos, Smd Rohs Compliant: Yes |Wurth Elektronik 416131160805 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 466 |
|
$2.3600 / $3.7800 | Buy Now |
DISTI #
732-416131160805CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4123 In Stock |
|
$2.1740 / $3.6300 | Buy Now |
DISTI #
710-416131160805
|
Mouser Electronics | DIP Switches / SIP Switches WS-DISV DIP 5p SMT 1.27mm Hrztl HP RoHS: Compliant | 3371 |
|
$2.1700 / $3.6300 | Buy Now |
DISTI #
17G1004
|
Bürklin Elektronik | DIP switche, Off-On, 5 pole, straight, 25 mA/24 VDC, 416131160805 Min Qty: 1 | 10 |
|
$2.2570 / $3.0699 | Buy Now |
DISTI #
3806094
|
element14 Asia-Pacific | DIP SWITCH, 0.025A, 24VDC, 5 POS, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2310 / $3.8089 | Buy Now |
DISTI #
3806094
|
Farnell | DIP SWITCH, 0.025A, 24VDC, 5 POS, SMD RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 466 |
|
$3.0348 / $3.5843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
416131160805
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
416131160805
Wurth Elektronik
1.27mm small compact SMD flat actuator with top tape WS-DISV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 5.6 mm | |
Body Color | BLACK | |
Body Height | 2 mm | |
Body Length or Diameter | 7.39 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | TAPE SEALED | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 5PST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |