Part Details for 4161401 by Lapp Group
Overview of 4161401 by Lapp Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4161401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-4161401-ND
|
DigiKey | MULTI-STANDARD SC 2.1 1X95 BK Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72154946
|
RS | Hook-up wire: H07V-K, 3/0 AWG/1C, 750V, UL MTW, TEW, Black | Lapp Group 4161401 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$1,260.8200 | Buy Now |
DISTI #
72160899
|
RS | Hook-up wire: H07V-K, 3/0 AWG/1C, 750V, UL MTW, TEW, Black | Lapp Group 4161401 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$8,980.3400 | RFQ |
DISTI #
72156919
|
RS | Hook-up wire: H07V-K, 3/0 AWG/1C, 750V, UL MTW, TEW, Black | Lapp Group 4161401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,711.8300 | RFQ |
DISTI #
MS-SC2.1-95BK
|
TME | Wire, ÖLFLEX® WIRE MS 2.1, stranded, Cu, 95mm2, PVC, black, 100m Min Qty: 1 | 0 |
|
$23.2900 / $46.5900 | RFQ |
Part Details for 4161401
4161401 CAD Models
4161401 Part Data Attributes
|
4161401
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4161401
Lapp Group
Wire And Cable, 3/0AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OIL RESISTANT, FLAME RESISTANT | |
Application | CABLING | |
Approvals | CE; CSA; HAR; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 95 mm2 | |
DIN Conformance | NO | |
Diameter | 18.2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 3/0 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |