-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.250 FAST TAB BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7526
|
Newark | .250 Fast Tab Rohs Compliant: Yes |Amp Te Connectivity 41616 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8126 |
|
$0.1830 / $0.3220 | Buy Now |
DISTI #
79AH9982
|
Newark | .250 Fast Tab Rohs Compliant: Yes |Te Connectivity 41616 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 205 |
|
$0.1830 | Buy Now |
DISTI #
A122450-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8313 In Stock |
|
$0.1397 / $0.3100 | Buy Now |
DISTI #
41616
|
Avnet Americas | Quick Disconnect Terminal M/M 8mm Loose Piece - Bulk (Alt: 41616) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 205 |
|
$0.1384 / $0.1562 | Buy Now |
DISTI #
571-41616
|
Mouser Electronics | Terminals TAB .250X.032 45DEG MT RoHS: Compliant | 6293 |
|
$0.1390 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.1313 | Buy Now |
DISTI #
AMP41616
|
Heilind Electronics | .250 FAST TAB B | Americas - 0 in Stock |
|
$0.1641 / $0.1665 | Buy Now |
|
Onlinecomponents.com | 250 FASTON TAB BR RoHS: Compliant |
1034 In Stock |
|
$0.1336 / $0.1576 | Buy Now |
DISTI #
41616
|
TTI | Terminals TAB .250X.032 45DEG MT Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.1150 / $0.1380 | Buy Now |
DISTI #
41616
|
Avnet Americas | Quick Disconnect Terminal M/M 8mm Loose Piece - Bulk (Alt: 41616) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 205 |
|
$0.1384 / $0.1562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41616
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41616
TE Connectivity
.250 FAST TAB BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |