Part Details for 41652 by TE Connectivity
Overview of 41652 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 41652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41652-ND
|
DigiKey | CONN PIN 18-20AWG CRIMP SILVER Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-41652
|
Mouser Electronics | Terminals TAPER PIN,ON STRIP GOLD, 53SER RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
Part Details for 41652
41652 CAD Models
41652 Part Data Attributes
|
41652
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41652
TE Connectivity
TAPER PIN,ON STRIP,GOLD;53SER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Cross Section Area | 0.8 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |