Part Details for 41661 by TE Connectivity
Overview of 41661 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 41661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4047
|
Newark | Connector Accessory, Contact, Brass Rohs Compliant: No |Amp Te Connectivity 41661 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
98B1810
|
Newark | Taper Pin Rohs Compliant: No |Amp Te Connectivity 41661 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
571-41661
|
Mouser Electronics | Terminals PIN TAPR RoHS: Not Compliant | 0 |
|
$2.2200 | Order Now |
|
Future Electronics | CONN PIN 22-24AWG CRIMP TIN-LEAD RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Bag | 0Bag |
|
$1.9300 | Buy Now |
DISTI #
AMP41661
|
Heilind Electronics | TAPER PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAPER PIN | 0 |
|
$1.9300 / $5.6500 | Buy Now |
DISTI #
AMP41661
|
Interstate Connecting Components | TAPER PIN | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 41661
|
PEI Genesis | TAPER PIN | 0 |
|
Buy Now | |
|
Master Electronics | TAPER PIN | 0 |
|
$1.9300 / $5.6500 | Buy Now |
Part Details for 41661
41661 CAD Models
41661 Part Data Attributes:
|
41661
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41661
TE Connectivity
TAPER PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |