Part Details for 416610023 by Molex
Overview of 416610023 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416610023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-416610023-ND
|
DigiKey | KK 156 HDR ASSY FLAT BKWY 24 CKT Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2048 In Stock |
|
$4.3400 / $6.1200 | Buy Now |
DISTI #
416610023
|
Avnet Abacus | Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole Bag (Alt: 416610023) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500350030
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 2048 |
|
$2.4100 / $3.0200 | Buy Now |