Part Details for 416F27022CKR by CTS Corporation
Overview of 416F27022CKR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 416F27022CKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1408CT-ND
|
DigiKey | CRYSTAL 27.0000MHZ 8PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3853 In Stock |
|
$0.3696 / $0.7100 | Buy Now |
DISTI #
416F27022CKR
|
Avnet Americas | Crystal 27MHz 8pF 4-Pin CSMD T/R - Tape and Reel (Alt: 416F27022CKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1795 / $0.3866 | Buy Now |
DISTI #
774-416F27022CKR
|
Mouser Electronics | Crystals 27.0MHz 20ppm -20C +70C 8pF RoHS: Compliant | 1180 |
|
$0.2750 / $0.6800 | Buy Now |
|
Future Electronics | 416 Series 27 MHz ±20 ppm 8 pF -20 to +70 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now |
|
Onlinecomponents.com | Crystal 27MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 120Ohm 4-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.2719 / $0.3658 | Buy Now |
Part Details for 416F27022CKR
416F27022CKR CAD Models
416F27022CKR Part Data Attributes
|
416F27022CKR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
416F27022CKR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 27MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT STRIP CRYSTAL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.35mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |