Part Details for 416F32035IAR by CTS Corporation
Overview of 416F32035IAR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 416F32035IAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416F32035IAR-ND
|
DigiKey | CRYSTAL 32.0000MHZ 10PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4486 | Buy Now |
DISTI #
416F32035IAR
|
Avnet Americas | Crystal 32MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: 416F32035IAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-416F32035IAR
|
Mouser Electronics | Crystals 32MHz 10pF 30ppm -40C +85C RoHS: Compliant | 0 |
|
$0.4500 / $0.4840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4146 / $0.8684 | Buy Now |
DISTI #
416F32035IAR
|
Avnet Abacus | - Tape and Reel (Alt: 416F32035IAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 416F32035IAR
416F32035IAR CAD Models
416F32035IAR Part Data Attributes
|
416F32035IAR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
416F32035IAR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 32MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.35mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 416F32035IAR
This table gives cross-reference parts and alternative options found for 416F32035IAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416F32035IAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q-32.000000M-HC1612/4-F-30-50-D-10-TR | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 4 PIN | auris GmbH | 416F32035IAR vs Q-32.000000M-HC1612/4-F-30-50-D-10-TR |
Q-32.000000M-HC1612/4-F-30-50-B-10-TR | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 4 PIN | auris GmbH | 416F32035IAR vs Q-32.000000M-HC1612/4-F-30-50-B-10-TR |
Q-32.000000M-HC1612/4-F-30-50-C-10-TR | Parallel - Fundamental Quartz Crystal, 32MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 4 PIN | auris GmbH | 416F32035IAR vs Q-32.000000M-HC1612/4-F-30-50-C-10-TR |