Part Details for 416F360XXCTT by CTS Corporation
Overview of 416F360XXCTT by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 416F360XXCTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416F360XXCTT-ND
|
DigiKey | CRYSTAL 36.0000MHZ 6PF SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
416F360XXCTT
|
Avnet Americas | Crystal 36MHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: 416F360XXCTT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 416F360XXCTT
416F360XXCTT CAD Models
416F360XXCTT Part Data Attributes
|
416F360XXCTT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
416F360XXCTT
CTS Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 36 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L1.6XB1.2XH0.35 (mm)/L0.063XB0.047XH0.014 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 416F360XXCTT
This table gives cross-reference parts and alternative options found for 416F360XXCTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416F360XXCTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX1612SB36000B0GEJZ1 | Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT, ULTRA-MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Corporation | 416F360XXCTT vs CX1612SB36000B0GEJZ1 |
ABM12-36.000MHZ-6-A7G-T | Parallel - Fundamental Quartz Crystal, 36MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | 416F360XXCTT vs ABM12-36.000MHZ-6-A7G-T |
CX1612SB36000B0GEJZ1 | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 36 MHz, ROHS COMPLIANT, ULTRA-MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Crystal Device Corporation | 416F360XXCTT vs CX1612SB36000B0GEJZ1 |