Part Details for 416F37412AAT by CTS Corporation
Overview of 416F37412AAT by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416F37412AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416F37412AAT-ND
|
DigiKey | CRYSTAL 37.4000MHZ 10PF SMD Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
416F37412AAT
|
Avnet Americas | Crystal 37.4MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: 416F37412AAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
416F37412AAT
|
Avnet Americas | Crystal 37.4MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: 416F37412AAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |