Crystals/Resonators
416F44025IAR
CTS Corporation
Description: Parallel - Fundamental Quartz Crystal, 44MHz Nom,

Overview of 416F44025IAR by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for 416F44025IAR by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 416F44025IAR-ND
DigiKey CRYSTAL 44.0000MHZ 10PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.4486
$0.4486 Buy Now
DISTI # 416F44025IAR
Avnet Americas Crystal 44MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: 416F44025IAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 774-416F44025IAR
Mouser Electronics Crystals 44MHz 10pF 20ppm -40C +85C RoHS: Compliant 0
  • 3,000 $0.4840
  • 6,000 $0.4670
  • 9,000 $0.4500
$0.4500 / $0.4840 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.4180
$0.4180 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $0.8684
  • 1,500 $0.5344
  • 2,250 $0.4231
  • 3,000 $0.4146
$0.4146 / $0.8684 Buy Now
DISTI # 416F44025IAR
Avnet Abacus - Tape and Reel (Alt: 416F44025IAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 416F44025IAR by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 416F44025IAR by CTS Corporation

416F44025IAR
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Factory Lead Time
12 Weeks
Samacsys Manufacturer
CTS
Additional Feature
AT CUT
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
20 ppm
JESD-609 Code
e4
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
44 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
1.6mm x 1.2mm x 0.35mm
Series Resistance
100 Ω
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 416F44025IAR
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 44MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 416F44025IAR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 416F44025IAR by CTS Corporation

Select Manufacturer
Which Manufacturer of 416F44025IAR would you like to use for your alert(s)?
  • Please alert me when 416F44025IAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 416F44025IAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 416F44025IAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 416F44025IAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 416F44025IAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 416F44025IAR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: