Part Details for 416WF24012IKR by CTS Corporation
Overview of 416WF24012IKR by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416WF24012IKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-416WF24012IKRCT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 8PF SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.3878 / $0.6700 | Buy Now |
DISTI #
416WF24012IKR
|
Avnet Americas | Crystal 24MHz 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: 416WF24012IKR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2245 / $0.3866 | Buy Now |
DISTI #
774-416WF24012IKR
|
Mouser Electronics | Crystals 24MHz 8pF 10ppm 150 ohm -40C +85C RoHS: Compliant | 0 |
|
$0.3870 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4767 / $0.9984 | Buy Now |
DISTI #
416WF24012IKR
|
Avnet Americas | Crystal 24MHz 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: 416WF24012IKR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2245 / $0.3866 | Buy Now |
DISTI #
416WF24012IKR
|
Avnet Americas | Crystal 24MHz 8pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: 416WF24012IKR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2245 / $0.3866 | Buy Now |
Part Details for 416WF24012IKR
416WF24012IKR CAD Models
416WF24012IKR Part Data Attributes
|
416WF24012IKR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
416WF24012IKR
CTS Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.35 mm | |
Series Resistance | 90 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |