Part Details for 4171 by ABB Installation Products Inc
Overview of 4171 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4171
4171 CAD Models
4171 Part Data Attributes
|
4171
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
4171
ABB Installation Products Inc
Modular Terminal Block, 255A, 126.66mm2, 1 Deck(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | unknown | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Ways | 2 | |
Rated Current | 255 A | |
Rated Voltage | 600 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 126.66 mm2 |