-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250(6.3 MM) REC 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8984
|
Newark | Terminal, Female Disconnect 0.25In Crimp, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awgrohs Compliant: Yes |Amp Te Connectivity 41772 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 26478 |
|
$0.0690 | Buy Now |
DISTI #
82AC1605
|
Newark | 41772 Rohs Compliant: Yes |Amp Te Connectivity 41772 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 50000 |
|
$0.0410 | Buy Now |
DISTI #
A24736CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
33992 In Stock |
|
$0.0561 / $0.1700 | Buy Now |
DISTI #
41772
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 19.05mm 7.62mm Tin Strip on Reel - Tape and Reel (Alt: 41772) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 12 Weeks, 0 Days Container: Reel | 50000162358 Factory Stock |
|
$0.0410 | Buy Now |
DISTI #
33B8984
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 19.05mm 7.62mm Tin Strip on Reel - Bulk (Alt: 33B8984) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 13 Weeks, 3 Days Container: Bulk | 26478 Partner Stock |
|
$0.0690 | Buy Now |
DISTI #
571-41772
|
Mouser Electronics | Terminals .25 FLG FAST 22-18 Reel of 12500 RoHS: Compliant | 150000 |
|
$0.0590 / $0.0660 | Buy Now |
DISTI #
571-41772-CT
|
Mouser Electronics | Terminals .25 FLG FAST 22-18 Cut Strip of 100 RoHS: Compliant | 11200 |
|
$0.1200 | Buy Now |
DISTI #
571-41772-MR
|
Mouser Electronics | Terminals .25 FLG FAST 22-18 Reel of 1000 RoHS: Compliant | 17000 |
|
$0.0830 / $0.0870 | Buy Now |
|
Future Electronics | Faston Series 22-18 AWG Non-Insulated Stranded Receptacle Terminal RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 12500 Container: Reel | 0Reel |
|
$0.0600 / $0.0632 | Buy Now |
DISTI #
AMP41772.P
|
Heilind Electronics | CUT STRIP - .250 FAST REC IS 22-18 TPBR | Americas - 1312 in Stock |
|
$0.0813 / $0.1027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41772
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41772
TE Connectivity
FASTON 250(6.3 MM) REC 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |