-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 15D OLIVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
417922-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Olive Drab Cadmium Entry Size 8 - Bulk (Alt: 417922-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$50.9996 / $61.3724 | Buy Now |
DISTI #
RYCTXR40AA00-1408AI
|
Heilind Electronics | Americas - 0 in Stock |
|
$63.5588 / $64.5075 | Buy Now | |
|
Onlinecomponents.com | TXR40AA00-1408AI | 0 |
|
$64.3500 / $67.3400 | Buy Now |
DISTI #
RYCTXR40AA00-1408AI
|
Interstate Connecting Components | 0 |
|
$63.5588 / $64.5075 | Buy Now | |
DISTI #
000000000005139947
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AA00-1408AI Min Qty: 1 | 0 |
|
$58.9400 / $69.8100 | Buy Now |
|
Master Electronics | TXR40AA00-1408AI | 0 |
|
$64.3500 / $67.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
417922-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
417922-000
TE Connectivity
CONN BACKSHELL ADPT SZ 15D OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |