There are no models available for this part yet.
Overview of 4180414 by Lapp Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4180414 by Lapp Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2320-4180414-DS-ND
|
DigiKey | HOOK-UP STRND 22AWG BLUE FEET Min Qty: 1 Lead time: 11 Weeks Container: Digi-Spool®, Continuous Spool |
4577 In Stock |
|
$0.4337 / $0.6000 | Buy Now | |
DISTI #
2320-4180414-100-ND
|
DigiKey | HOOK-UP WIRE 22AWG DBU 1=100 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.2700 / $98.6300 | Buy Now | |
DISTI #
2320-4180414-5-ND
|
DigiKey | HOOK-UP WIRE 22AWG DBU 1=5 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.0623 / $83.2700 | Buy Now | |
DISTI #
2320-4180414-50-ND
|
DigiKey | HOOK-UP WIRE 22AWG DBU 1=50 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.0236 / $94.1100 | Buy Now | |
DISTI #
2320-4180414-25-ND
|
DigiKey | HOOK-UP WIRE 22AWG DBU 1=25 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.5980 / $86.1900 | Buy Now | |
DISTI #
2320-4180414-10-ND
|
DigiKey | HOOK-UP WIRE 22AWG DBU 1=10 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.9693 / $84.5300 | Buy Now | |
DISTI #
UL-CSA-HAR-22DBL
|
TME | Wire, ÖLFLEX® WIRE MS1, stranded, Cu, 0.5mm2, 22AWG, PVC, dark blue Min Qty: 1 | 130 |
|
$0.2680 / $0.4800 | Buy Now |
CAD Models for 4180414 by Lapp Group
Part Data Attributes for 4180414 by Lapp Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LAPP GROUP PVT LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
CABLING
|
Approvals
|
CE; CSA; HAR; UL
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.5 mm2
|
Diameter
|
2.5 mm
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
300 V
|
Shielding
|
NO
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Related Parts for 4180414
-
4160426Wires and Cables
-
3-520404-2Terminals and Terminal Blocks
-
5-146252-3Headers and Edge Type Connectors
-
C1812C0G501-392JNEFixed Capacitors
-
CRCW06031K00FKTABCFixed Resistors
-
344270-1Combination Line Connectors
-
FQD2N90Power Field-Effect Transistors
-
4430.1328Circuit Breaker
-
OPA549TOperational Amplifiers