-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.54mm small compact SMD flat actuator with top tape WS-DISV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0706
|
Newark | Switch, 1 Way, Spst, Flush, No. Of Circuits:1Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Product Range:-, Switch Type:Dip Rohs Compliant: Yes |Wurth Elektronik 418121160801 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1507 |
|
$2.0200 / $2.6400 | Buy Now |
DISTI #
710-418121160801
|
Mouser Electronics | DIP Switches / SIP Switches Dip Switch SMT 1Port 2.54MM Flat Act. Blk RoHS: Compliant | 4262 |
|
$1.3800 / $2.3400 | Buy Now |
DISTI #
17G1009
|
Bürklin Elektronik | DIP switche, Off-On, 1 pole, straight, 25 mA/24 VDC, 418121160801 Min Qty: 1 | 50 |
|
$1.5452 / $2.1569 | Buy Now |
DISTI #
2065144
|
element14 Asia-Pacific | SWITCH, 1 WAY, SPST, FLUSH RoHS: Compliant Min Qty: 1 Container: Each | 1507 |
|
$1.4476 / $2.4616 | Buy Now |
DISTI #
2065144
|
Farnell | SWITCH, 1 WAY, SPST, FLUSH RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 1507 |
|
$2.0273 / $2.2025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
418121160801
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
418121160801
Wurth Elektronik
2.54mm small compact SMD flat actuator with top tape WS-DISV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE46 | |
Actuator Type | FLAT TYPE | |
Body Breadth | 3.48 mm | |
Body Color | BLACK | |
Body Height | 3.25 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYAMIDE9T | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED,13 INCH | |
Sealing | TOP TAPE SEALED | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |