Part Details for 418121270810 by Wurth Elektronik
Overview of 418121270810 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 418121270810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6966-1-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
910 In Stock |
|
$2.3110 / $3.9500 | Buy Now |
DISTI #
710-418121270810
|
Mouser Electronics | DIP Switches / SIP Switches WS-DITV Dip Sw 10Pin Horiz Box Typ Black RoHS: Compliant | 561 |
|
$2.9800 / $3.9500 | Buy Now |
DISTI #
17G1022
|
Bürklin Elektronik | DIP switche, 10 pole, straight, 25 mA/24 VDC, 418121270810 Min Qty: 1 | 50 |
|
$2.5722 / $3.5796 | Buy Now |
Part Details for 418121270810
418121270810 CAD Models
418121270810 Part Data Attributes
|
418121270810
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
418121270810
Wurth Elektronik
2.54mm small compact SMD with raised actuator WS-DISV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | WHITE | |
Actuator Length | 0.024 inch | |
Actuator Material | POLYAMIDE46 | |
Actuator Type | RAISED TYPE | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 3.7 mm | |
Body Length or Diameter | 26.34 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYAMIDE9T | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED,13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |