Part Details for 418251-000 by TE Connectivity
Overview of 418251-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 418251-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418251-000
|
Avnet Americas | AMP418251-000 - Bulk (Alt: 418251-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$142.7682 / $171.8058 | Buy Now |
DISTI #
571-418251-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54AC45-2412AI | 0 |
|
$163.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$155.1200 | Buy Now |
DISTI #
RYCTXR54AC45-2412AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC45-2412AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54AC45-2412AI RoHS: Compliant | 0 |
|
$148.2100 / $367.2900 | Buy Now |
DISTI #
RYCTXR54AC45-2412AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC45-2412AI | 0 |
|
Buy Now | |
DISTI #
418251-000
|
Avnet Abacus | (Alt: 418251-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR54AC45-2412AI RoHS: Compliant | 0 |
|
$148.2100 / $367.2900 | Buy Now |
Part Details for 418251-000
418251-000 CAD Models
418251-000 Part Data Attributes
|
418251-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
418251-000
TE Connectivity
Connector Accessory, 0.375in Min Cable Dia, 0.6in Max Cable Dia, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |