Part Details for 418317270903 by Wurth Elektronik
Overview of 418317270903 by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 418317270903
418317270903 CAD Models
418317270903 Part Data Attributes
|
418317270903
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
418317270903
Wurth Elektronik
Piano Dip Switch, 3 Switches, SPST, Vertical, 0.025A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | WHITE | |
Actuator Length | 0.058 inch | |
Actuator Material | POLYAMIDE46 | |
Actuator Type | RAISED TYPE | |
Body Breadth | 9.4 mm | |
Body Color | BLACK | |
Body Height | 6.5 mm | |
Body Length or Diameter | 8.62 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.146 inch | |
Termination Type | SOLDER |
Alternate Parts for 418317270903
This table gives cross-reference parts and alternative options found for 418317270903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 418317270903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6S-9101 | Slide Dip Switch, 9 Switches, 9PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | 418317270903 vs A6S-9101 |
A6S-3102 | Slide Dip Switch, 3 Switches, 3PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | 418317270903 vs A6S-3102 |
SBS5008J | Slide Switch, 8 Positions, SPST, Off-on, Horizontal, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | 418317270903 vs SBS5008J |
78B12S | Slide Dip Switch, 12 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 418317270903 vs 78B12S |
MPG301BT | Piano Dip Switch, 1 Switches, SPDT, On-off, Momentary, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 418317270903 vs MPG301BT |
1-382394-9 | PIANO SWITCH,RIGHT ANGLE,SPST,ON-OFF,9,PC TAIL TERMINAL,18 | TE Connectivity | 418317270903 vs 1-382394-9 |
ADF04SB | SLIDE SWITCH,STRAIGHT,SP4T,4,SURFACE MOUNT TERMINAL,8 | TE Connectivity | 418317270903 vs ADF04SB |
A6S-2101 | Slide Dip Switch, 2 Switches, DPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | 418317270903 vs A6S-2101 |
SDA01H1BR | SLIDE DIP SWITCH- | C&K | 418317270903 vs SDA01H1BR |
MPG603B | Piano Dip Switch, 3 Switches, DPDT, On-off, Maintained, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 418317270903 vs MPG603B |