Part Details for 4184 N/2 GX by ebm-papst
Overview of 4184 N/2 GX by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54184J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54184J. Buy from authorized manufacturer Rochester Electronics. | |
74184N | Rochester Electronics LLC | Replacement for Texas Instruments part number SN74184N. Buy from authorized manufacturer Rochester Electronics. | |
SD54-184KLB | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, Ferrite-Core, 2221, |
Price & Stock for 4184 N/2 GX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9294310141
|
Avnet Abacus | DC Fan Ball Bearing Sensor Signal 2PPR 12V 3.3W 13000RPM 14.13CFM 46dBA Flange Mount (Alt: 9294310141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |