Part Details for 4184NGX by ebm-papst
Overview of 4184NGX by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 4184NGX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9840
|
Newark | Axial Fan, 119Mm X 119Mm X 38Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:94.2Cfm, Noise Rating:44Dba, Power Rating:3.5W Rohs Compliant: Yes |Ebm-Papst 4184NGX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4800 / $64.3600 | Buy Now |
DISTI #
381-1083-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC TERM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
183 In Stock |
|
$45.2758 / $58.9600 | Buy Now |
DISTI #
4184NGX
|
Avnet Americas | DC Fan Sintec Bearing 24V 3.5W 2800RPM 94.17CFM 44dB Flange Mount - Bulk (Alt: 4184NGX) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8800 / $56.7692 | Buy Now |
DISTI #
5912-4184NGX
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 94.2CFM, 3.5W, 44dBA, 2800RPM, Sintec RoHS: Compliant | 292 |
|
$45.2700 / $58.9600 | Buy Now |
DISTI #
70105420
|
RS | DC Fan, 24V, 120x120x38mm, 94.2CFM, 3.5W, 44dBA, 2800RPM, Terminals | ebm-papst 4184NGX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 60 |
|
$44.7300 / $55.9100 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial, Sintec-Sleeve Bearing, Volatage: 24V,Flow rate: 94.17CFM, Noise: 55dB, Dimensions: 119 X 119 X 38mm RoHS: Compliant |
189 In Stock |
|
$44.3800 / $55.6300 | Buy Now |
DISTI #
000000000000027170
|
Sager | DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 94.2CFM, 3.5W, 44dBA, 2800RPM, Sintec Min Qty: 1 | 272 |
|
$45.7200 / $55.9100 | Buy Now |
|
Master Electronics | DC Fan Axial, Sintec-Sleeve Bearing, Volatage: 24V,Flow rate: 94.17CFM, Noise: 55dB, Dimensions: 119 X 119 X 38mm RoHS: Compliant |
189 In Stock |
|
$44.3800 / $55.6300 | Buy Now |
|
Neutron USA | DC Fans 119x38 24DC 94.2CFM 3.5W 2800RPM 44dB SB | 50 |
|
$158.8700 | Buy Now |
Part Details for 4184NGX
4184NGX CAD Models
4184NGX Part Data Attributes:
|
4184NGX
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4184NGX
ebm-papst
DC Fan, Axial Construction, 24V, 3.6W, GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 94.17 CFM | |
Approvals | CE; CSA | |
Bearing Type | SINTEC | |
Body Material | GLASS FILLED PA | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 85000 h | |
Noise | 44 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 3.6 W | |
Rated Voltage | 24 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 390 g | |
Width | 38 mm |