Part Details for 419-0014-201 by ITT Interconnect Solutions
Overview of 419-0014-201 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021621-00014D8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 14 contacts |
Price & Stock for 419-0014-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-419-0014-201
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$170.0800 | Order Now |
DISTI #
ITT419-0014-201
|
Heilind Electronics | BBL ASSY KJCG6-16B FIN B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$160.0200 / $438.3300 | Buy Now |
DISTI #
ITT419-0014-201
|
Interstate Connecting Components | BBL ASSY KJCG6-16B FIN B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$160.0200 / $438.3300 | Buy Now |