Part Details for 419-2068-300 by ITT Interconnect Solutions
Overview of 419-2068-300 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 2824 | |
MSS4020-683MLD | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
XPL4020-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 419-2068-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3486
|
Newark | Itt Cannon |Itt Cannon 419-2068-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8700 / $63.8700 | Buy Now |
DISTI #
2266-419-2068-300-ND
|
DigiKey | 419-2068-300 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$39.4200 / $41.7400 | Buy Now |
DISTI #
965-419-2068-300
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$39.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
71 Partner Stock |
|
$39.5000 / $65.7900 | Buy Now |
DISTI #
61915057
|
Verical | Connector Circular Barrel Assembly Min Qty: 2 Package Multiple: 1 | Americas - 71 |
|
$34.8800 / $36.9300 | Buy Now |
DISTI #
C1S329900983373
|
Chip1Stop | Connector D-Subminiature | 71 |
|
$41.0000 / $46.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
71 Partner Stock |
|
$39.5000 / $65.7900 | Buy Now |