There are no models available for this part yet.
Overview of 419-2068-500 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 2824 | |
MSS4020-683MLD | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
XPL4020-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 419-2068-500 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ3487
|
Newark | Itt Cannon |Itt Cannon 419-2068-500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0100 / $67.0500 | Buy Now | |
DISTI #
965-419-2068-500
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$37.8600 | Order Now | |
Onlinecomponents.com | KJ Series Circular Connector RoHS: Compliant | 0 |
|
$37.4000 / $102.4400 | Buy Now | ||
Master Electronics | KJ Series Circular Connector RoHS: Compliant | 0 |
|
$37.4000 / $102.4400 | Buy Now |