Part Details for 4191 by Littelfuse Inc
Overview of 4191 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54191J/B | Rochester Electronics LLC | Decade Counter, | |
77311-419-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch. | |
77313-419-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions |
Price & Stock for 4191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Binding Post Strip, Standard, 3.00 L, 5 Terminals | Keystone Electronics 4191 RoHS: Compliant |
2500 In Stock |
|
$0.3264 / $0.4048 | Buy Now |
|
Master Electronics | Binding Post Strip, Standard, 3.00 L, 5 Terminals | Keystone Electronics 4191 RoHS: Compliant |
2500 In Stock |
|
$0.3264 / $0.4048 | Buy Now |