-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250(6.3 MM) REC 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4329
|
Newark | .250 Srs.faston Rec Rohs Compliant: Yes |Amp Te Connectivity 41969 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 | Buy Now |
DISTI #
41969-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1957 | Buy Now |
DISTI #
3937-41969-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.2664 / $0.4100 | Buy Now |
DISTI #
41969
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 20.44mm Tin Loose Piece - Bulk (Alt: 41969) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1836 / $0.2011 | Buy Now |
DISTI #
571-41969
|
Mouser Electronics | Terminals .250 SRS.FASTON REC RoHS: Compliant | 2785 |
|
$0.1950 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks | 0 |
|
$0.1714 | Buy Now |
DISTI #
AMP41969
|
Heilind Electronics | .250 SRS.FASTON REC | Americas - 0 in Stock |
|
$0.2142 / $0.2207 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 22-18 AWG TPBR RoHS: Compliant | 0 |
|
$0.1999 / $0.2913 | Buy Now |
DISTI #
AMP41969
|
Interstate Connecting Components | .250 SRS.FASTON REC | 0 |
|
$0.2142 / $0.2207 | Buy Now |
|
Master Electronics | 250 FASTON REC 22-18 AWG TPBR RoHS: Compliant | 0 |
|
$0.1999 / $0.2913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41969
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41969
TE Connectivity
FASTON 250(6.3 MM) REC 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |