Part Details for 4197322 (ALTERNATE: 4197322) by RS Pro
Overview of 4197322 (ALTERNATE: 4197322) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4197322 (ALTERNATE: 4197322)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70643959
|
RS | Hose Coupling Male Tee 0.16in (4mm) ID Polyamide 1/8in R Male Thread | RS PRO 4197322 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.2700 | RFQ |