Part Details for 41F2R0E by Ohmite Mfg Co
Results Overview of 41F2R0E by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
41F2R0E Information
41F2R0E by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 41F2R0E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64K8680
|
Newark | Wirewound Resistor, 2 Ohm, 1W, 1%, Resistance:2Ohm, Product Range:Ohmicone 40 Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:150V, Resistor Technology:Ceramic, Product Width:-Rohs Compliant: Yes |Ohmite 41F2R0E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
70023288
|
RS | RESISTOR, WIREWOUND, RES 2 OHMS, PWR-RTG 1W, TOL 1%, AXIAL, SILICONE-CERAMIC Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 341 |
|
$1.0200 | Buy Now |
|
DISTI #
41F2R0E
|
IBS Electronics | RESISTOR WIREWOUND RES 2 OHMS PWR-RTG 1W TOL 1% AXIAL SILICONE-CERAMIC | OHMITE 41F2R0E Min Qty: 25 Package Multiple: 1 | 1000 |
|
$1.8760 / $2.1980 | Buy Now |
US Tariff Estimator: 41F2R0E by Ohmite Mfg Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 41F2R0E
41F2R0E CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
41F2R0E Part Data Attributes
|
|
41F2R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
41F2R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 2ohm, 150V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Tubular | |
| JESD-609 Code | e1 | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.2 Mm | |
| Package Length | 11.1 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 25 °C | |
| Resistance | 2 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
41F2R0E Frequently Asked Questions (FAQ)
-
The recommended mounting method is to use the provided screw terminals or to solder the resistor to a PCB. Ensure proper thermal management and avoid overheating.
-
The 41F2R0E is designed to operate in humid environments, but it's essential to follow proper storage and handling procedures to prevent moisture absorption. Apply a conformal coating or potting compound for added protection.
-
Yes, the 41F2R0E is designed to withstand moderate vibration. However, it's crucial to ensure proper mounting and secure the resistor to prevent damage or dislodging.
-
The maximum allowable power derating for the 41F2R0E is 70% of the rated power at 25°C. Exceeding this limit may lead to premature failure or reduced lifespan.
-
Yes, the 41F2R0E is compatible with lead-free soldering processes. However, ensure that the soldering temperature and process comply with the manufacturer's recommendations.