Part Details for 41F2K0E by Ohmite Mfg Co
Overview of 41F2K0E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41F2K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8676
|
Newark | Wirewound Resistor, 2Kohm, 1W, 1%, Resistance:2Kohm, Product Range:Ohmicone 40 Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:150V, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite 41F2K0E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.7500 | Buy Now |
DISTI #
2485-41F2K0E-ND
|
DigiKey | 1W 2K0 OHMS SILICONE 1% Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
41F2K0E-ND
|
DigiKey | 1W 2K0 OHMS SILICONE 1% Min Qty: 250 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3331 | Buy Now |
DISTI #
588-41F2K0E
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 2K 1% Axial RoHS: Compliant | 0 |
|
$2.2500 / $2.6700 | Order Now |
DISTI #
70023286
|
RS | Resistor, Wirewound, Res 2 Kilohms, Pwr-Rtg 1 W, Tol 1%, Axial, Silicone-Ceramic | Ohmite 41F2K0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 920 |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 2K Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
225 In Stock |
|
$2.1800 / $3.0900 | Buy Now |
DISTI #
41F2K0E
|
TTI | Wirewound Resistors - Through Hole 1watt 2K 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.2500 | Buy Now |
|
Master Electronics | Res Wirewound 2K Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
225 In Stock |
|
$2.1800 / $3.0900 | Buy Now |
Part Details for 41F2K0E
41F2K0E CAD Models
41F2K0E Part Data Attributes
|
41F2K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
41F2K0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 2000ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 11.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 41F2K0E
This table gives cross-reference parts and alternative options found for 41F2K0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41F2K0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41NF2K0E | Fixed Resistor, Wire Wound, 1W, 2000ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 41F2K0E vs 41NF2K0E |