-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2936
|
Newark | Microswitch, Pin Plunger, Spdt 11A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:11A, Contact Voltage Dc Nom:125Vdc Rohs Compliant: Yes |Honeywell 41SM1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 | Buy Now |
DISTI #
480-4259-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 250V Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9031 | Buy Now |
DISTI #
785-41SM1
|
Mouser Electronics | Basic / Snap Action Switches 11A 250 VAC SPDT RoHS: Compliant | 142 |
|
$10.3400 / $10.3800 | Buy Now |
DISTI #
70120209
|
RS | Basic Switch Subminiature 11 AMP PINPlunger | Honeywell 41SM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 186 |
|
$7.2500 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 11 A 125/250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Thru-Hole Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
175 In Stock |
|
$10.1300 / $10.5800 | Buy Now |
DISTI #
67180148
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger 11A 250VAC 125VDC 1.39N Screw Mount Solder Lug RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2315 | Americas - 175 |
|
$13.3120 / $13.7540 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 11 A 125/250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Thru-Hole Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
175 In Stock |
|
$10.1300 / $10.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41SM1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
41SM1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.89 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 11A@250VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Pre-Travel-Max | 0.76 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 41SM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41SM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZV50B10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 41SM1 vs ZV50B10D01 |
ZM90G10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 41SM1 vs ZM90G10A01 |
ZV90G10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 41SM1 vs ZV90G10A01 |
41SM1-T2 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 41SM1 vs 41SM1-T2 |
ZV50D10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 41SM1 vs ZV50D10A01 |
ZV50B10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 41SM1 vs ZV50B10A01 |
ZV90H10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 41SM1 vs ZV90H10D01 |
ZM90G10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 41SM1 vs ZM90G10D01 |
ZV50D10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 41SM1 vs ZV50D10D01 |
ZV50E10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 41SM1 vs ZV50E10A01 |