Part Details for 41TB04F by Marathon Special Products
Overview of 41TB04F by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41TB04F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70193297
|
RS | 41TB04F | Marathon Special Products 41TB04F RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7200 / $27.1500 | RFQ |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 4 POS 11.1mm Solder Lug ST Panel Mount 10A RoHS: Compliant |
84 In Stock |
|
$31.6800 / $56.8900 | Buy Now |
|
Quest Components | 1 |
|
$24.3750 | Buy Now | |
|
Master Electronics | Conn Feed-Through Terminal Block 4 POS 11.1mm Solder Lug ST Panel Mount 10A RoHS: Compliant |
84 In Stock |
|
$31.6800 / $56.8900 | Buy Now |
Part Details for 41TB04F
41TB04F CAD Models
41TB04F Part Data Attributes:
|
41TB04F
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
41TB04F
Marathon Special Products
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 600 V | |
Safety Approval | MIL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |